ITT Cannon Automotive Connector Socket 2 Way
- RS Stock No.:
- 252-4361
- Mfr. Part No.:
- IT04-2P-006-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.971
(exc. GST)
$1.068
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.971 | $97.10 |
500 + | $0.882 | $88.20 |
*price indicative
- RS Stock No.:
- 252-4361
- Mfr. Part No.:
- IT04-2P-006-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 2 Way
- Hammers
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way