Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- RS Stock No.:
- 196-1500
- Mfr. Part No.:
- DT06-2S-TE32 / 1-2303815-4
- Brand:
- Deutsch
50 In AU stock for next working day delivery
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.98
(exc. GST)
$2.18
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 395 | $1.98 | $9.90 |
400 - 795 | $1.948 | $9.74 |
800 + | $1.914 | $9.57 |
*price indicative
- RS Stock No.:
- 196-1500
- Mfr. Part No.:
- DT06-2S-TE32 / 1-2303815-4
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- TE Connectivity, DEUTSCH DT Female 2 Way