Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- RS Stock No.:
- 196-1509
- Mfr. Part No.:
- DT06-2S-TE31 / 1-2303815-1
- Brand:
- Deutsch
105 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 395 | $1.93 | $9.65 |
400 - 795 | $1.894 | $9.47 |
800 + | $1.858 | $9.29 |
*price indicative
- RS Stock No.:
- 196-1509
- Mfr. Part No.:
- DT06-2S-TE31 / 1-2303815-1
- Brand:
- Deutsch
Related links
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Socket 2 Way, Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Socket 3 Way, Screw Termination
- Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
- TE Connectivity, DEUTSCH, DEUTSCH DT Automotive Connector Socket 2...
- TE Connectivity, DEUTSCH DT Female 2 Way