Amphenol Industrial, ATV Automotive Connector Plug Grey 18 Way ATV06-18SA
- RS Stock No.:
- 195-6018
- Mfr. Part No.:
- ATV06-18SA
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 200 units)**
$1,580.00
(exc. GST)
$1,738.00
(inc. GST)
On back order for despatch 14/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 - 800 | $7.90 | $1,580.00 |
1000 + | $7.11 | $1,422.00 |
**price indicative
- RS Stock No.:
- 195-6018
- Mfr. Part No.:
- ATV06-18SA
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Plug | |
Number of Contacts | 18 | |
Gender | Male | |
Number of Rows | 3 | |
Current Rating | 13A | |
Series | ATV | |
Colour | Grey | |
IP Rating | IP67, IP69K | |
Height | 35.7mm | |
Width | 54.5mm | |
Housing Material | Thermoplastic | |
Depth | 35.7mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Series Number | ATV06 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Plug | ||
Number of Contacts 18 | ||
Gender Male | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Series ATV | ||
Colour Grey | ||
IP Rating IP67, IP69K | ||
Height 35.7mm | ||
Width 54.5mm | ||
Housing Material Thermoplastic | ||
Depth 35.7mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number ATV06 | ||
Related links
- Amphenol Industrial, ATV Automotive Connector Plug Grey 18 Way ATV06-18SA
- Amphenol Industrial, ATV Automotive Connector Plug Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Grey 18 Way ATV04-18PA
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way...
- Amphenol Industrial, ATV Automotive Connector Socket Black Flange...
- Amphenol Industrial Crimp Termination ATM06-08SA
- Amphenol Industrial Crimp Termination ATM06-12SA