Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- RS Stock No.:
- 195-6017
- Mfr. Part No.:
- ATV04-18PB-RR01
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.77
(exc. GST)
$14.05
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $12.77 |
50 - 99 | $12.46 |
100 + | $12.28 |
- RS Stock No.:
- 195-6017
- Mfr. Part No.:
- ATV04-18PB-RR01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 18 Way
- TE Connectivity, HDSCS Automotive Connector Socket 18 Way
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket 18 Way
- JAE Automotive Connector Socket 18 Way
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 18 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 18 Way