- RS Stock No.:
- 174-1638
- Mfr. Part No.:
- ATM06-12SA
- Brand:
- Amphenol Industrial
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$3.48
(exc. GST)
$3.83
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | $3.48 | $6.96 |
50 - 98 | $3.42 | $6.84 |
100 + | $3.37 | $6.74 |
*price indicative |
- RS Stock No.:
- 174-1638
- Mfr. Part No.:
- ATM06-12SA
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 15.3mm |
Width | 44.7mm |
Depth | 30.1mm |
Housing Material | Thermoplastic |
Corded | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | 06 |
Related links
- Deutsch, DT Automotive Connector Socket 12 Way
- Deutsch Circular Connector Cable Mount Female, DTHD Series
- Deutsch Crimp Termination
- Deutsch, DTM Automotive Connector Plug 12 Way
- Deutsch, DT Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way