Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5876
- Mfr. Part No.:
- AT04-08PB-L012
- Brand:
- Amphenol Industrial
Price (ex. GST) Each
$8.93
(exc. GST)
$9.82
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 12 | $8.93 |
13 - 24 | $8.77 |
25 + | $8.61 |
- RS Stock No.:
- 195-5876
- Mfr. Part No.:
- AT04-08PB-L012
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial Crimp Termination
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial Crimp Termination
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle