Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5770
- Mfr. Part No.:
- AT04-08PB-P028
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.48
(exc. GST)
$30.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.48 |
- RS Stock No.:
- 195-5770
- Mfr. Part No.:
- AT04-08PB-P028
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Cable connector Plug 8 Way, Crimp Termination
- Cable Knives
- Draw Wires & Fish Tapes
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way