Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5875
- Mfr. Part No.:
- AT04-08PB-L012
- Brand:
- Amphenol Industrial
Price (ex. GST) Each (In a Box of 50)
$5.316
(exc. GST)
$5.848
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | $5.316 | $265.80 |
100 - 450 | $5.183 | $259.15 |
500 + | $4.664 | $233.20 |
**price indicative
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial Crimp Termination
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial Crimp Termination
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle