- RS Stock No.:
- 195-5880
- Mfr. Part No.:
- AT04-08PD-L012
- Brand:
- Amphenol Industrial
148 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.71
(exc. GST)
$8.48
(inc. GST)
Units | Per unit |
1 - 12 | $7.71 |
13 - 24 | $7.51 |
25 + | $7.42 |
- RS Stock No.:
- 195-5880
- Mfr. Part No.:
- AT04-08PD-L012
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
8 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Brown |
IP Rating | IP67 |
Height | 35.5mm |
Width | 55mm |
Housing Material | Thermoplastic |
Depth | 45.7mm |
Minimum Operating Temperature | -55°C |
Series Number | AT04 |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity, DEUTSCH DT Male 4 Way
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch, DT Automotive Connector Socket 12 Way
- Molex Automotive Connectors
- JST Automotive Connectors