Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5855
- Mfr. Part No.:
- ATM13-12PB-BM03
- Brand:
- Amphenol Industrial
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$21.476
(exc. GST)
$23.624
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $21.476 | $429.52 |
40 - 180 | $20.939 | $418.78 |
200 + | $18.845 | $376.90 |
*price indicative
- RS Stock No.:
- 195-5855
- Mfr. Part No.:
- ATM13-12PB-BM03
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AT Automotive Connector Plug 3 Way
- Amphenol Industrial, AT Automotive Connector Plug 2 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- RS PRO 5L PP Narrow Neck Carboy Bottle