Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5853
- Mfr. Part No.:
- ATM13-12PA-BM03
- Brand:
- Amphenol Industrial
597 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$21.883
(exc. GST)
$24.071
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $21.883 | $437.66 |
40 - 180 | $21.337 | $426.74 |
200 + | $19.203 | $384.06 |
*price indicative
- RS Stock No.:
- 195-5853
- Mfr. Part No.:
- ATM13-12PA-BM03
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge