- RS Stock No.:
- 195-5832
- Mfr. Part No.:
- AT15-12PA-BM03
- Brand:
- Amphenol Industrial
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 30)
$11.515
(exc. GST)
$12.667
(inc. GST)
Units | Per unit | Per Box* |
30 - 30 | $11.515 | $345.45 |
60 - 270 | $11.136 | $334.08 |
300 + | $10.768 | $323.04 |
*price indicative |
- RS Stock No.:
- 195-5832
- Mfr. Part No.:
- AT15-12PA-BM03
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
12 Position Straight Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included. Keyed A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 35.3mm |
Width | 59.2mm |
Depth | 30.1mm |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Series Number | AT15 |
Related links
- Deutsch, DT Automotive Connector Plug 12 Way
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector...
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way
- Amphenol Industrial Crimp Termination
- Amphenol Industrial Solder Termination
- ITT Cannon Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- TE Connectivity Solder Termination