Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5851
- Mfr. Part No.:
- ATM13-12PA-BM01
- Brand:
- Amphenol Industrial
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$27.277
(exc. GST)
$30.005
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $27.277 | $545.54 |
40 - 180 | $26.595 | $531.90 |
200 + | $23.935 | $478.70 |
*price indicative
- RS Stock No.:
- 195-5851
- Mfr. Part No.:
- ATM13-12PA-BM01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Cable Sleeving Tools
- Connector Tool Kits
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key