Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5758
- Mfr. Part No.:
- AT04-08PA-P021
- Brand:
- Amphenol Industrial
252 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.30
(exc. GST)
$14.63
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $13.30 |
7 - 12 | $12.97 |
13 + | $12.77 |
- RS Stock No.:
- 195-5758
- Mfr. Part No.:
- AT04-08PA-P021
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Cable connector Plug 8 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Connector Wrenches
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 12 Way