Amphenol Industrial, AT Automotive Connector Plug 8 Way
- RS Stock No.:
- 195-5769
- Mfr. Part No.:
- AT04-08PB-P028
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$19.691
(exc. GST)
$21.66
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | $19.691 | $492.275 |
125 + | $17.722 | $443.05 |
*price indicative
- RS Stock No.:
- 195-5769
- Mfr. Part No.:
- AT04-08PB-P028
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial, AT Automotive Connector Plug 8 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Socket 8 Way
- Amphenol Industrial, AT Cable connector Plug 8 Way, Crimp Termination
- Hammers
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS PRO 5L PP Narrow Neck Carboy Bottle