Molex Automotive Connector Socket 4 Way, Crimp Termination
- RS Stock No.:
- 179-0599
- Mfr. Part No.:
- 98817-1040
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.758
(exc. GST)
$0.834
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 690 | $0.758 | $7.58 |
700 - 1390 | $0.75 | $7.50 |
1400 + | $0.729 | $7.29 |
*price indicative
Related links
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Molex, NSCC Automotive Connector Socket 2 Way, Crimp Termination
- Molex Automotive Connector Plug 4 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination
- Molex, Mini50 Sealed Automotive Connector Socket 4 Way, Crimp Termination
- Deutsch, DT Automotive Connector Socket 4 Way, Crimp Termination
- Delphi, Metri-Pack 150 Automotive Connector Socket 4 Way, Crimp Termination