Molex Automotive Connector Socket 4 Way, Crimp Termination
- RS Stock No.:
- 178-9680
- Mfr. Part No.:
- 98817-1045
- Brand:
- Molex
323 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2800)
$0.412
(exc. GST)
$0.453
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2800 - 2800 | $0.412 | $1,153.60 |
5600 - 8400 | $0.402 | $1,125.60 |
11200 + | $0.396 | $1,108.80 |
*price indicative
Related links
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex Automotive Connector Plug 4 Way, Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Molex, NSCC Automotive Connector Socket 2 Way, Crimp Termination
- Molex Automotive Connector Socket 48 Way, Crimp Termination
- Molex Automotive Connector Socket 3 Way, Crimp Termination
- Molex Automotive Connector Socket 20 Way, Crimp Termination
- Molex Automotive Connector Socket 6 Way, Crimp Termination