Molex Automotive Connector Socket 4 Way, Crimp Termination
- RS Stock No.:
- 178-9681
- Mfr. Part No.:
- 98817-1040
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2800)
$0.412
(exc. GST)
$0.453
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2800 - 2800 | $0.412 | $1,153.60 |
5600 - 8400 | $0.404 | $1,131.20 |
11200 + | $0.396 | $1,108.80 |
*price indicative
Related links
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Molex, NSCC Automotive Connector Socket 2 Way, Crimp Termination
- Molex Automotive Connector Plug 4 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination
- Molex, Mini50 Sealed Automotive Connector Socket 4 Way, Crimp Termination
- Deutsch, DT Automotive Connector Socket 4 Way, Crimp Termination
- Delphi, Metri-Pack 150 Automotive Connector Socket 4 Way, Crimp Termination