TE Connectivity, NG1 Automotive Connector Socket 1 Way
- RS Stock No.:
- 164-2788
- Mfr. Part No.:
- 1544603-1
- Brand:
- TE Connectivity
904 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $1.474 | $2,948.00 |
4000 - 6000 | $1.438 | $2,876.00 |
8000 + | $1.415 | $2,830.00 |
*price indicative
- RS Stock No.:
- 164-2788
- Mfr. Part No.:
- 1544603-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity, NG1 Automotive Connector Socket 1 Way
- TE Connectivity, NG1 Automotive Connector Socket 2 Way
- TE Connectivity, NG1 Automotive Connector Plug 2 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way
- Pro Car Automotive Connector Socket 1 Way
- Amphenol Industrial, AT Automotive Connector Socket 1 Way
- Deutsch, DTHD Automotive Connector Socket 1 Way, Solder Termination
- TE Connectivity, HDSCS Automotive Connector Socket 15 Way