Pro Car Automotive Connector Socket 1 Way
- RS Stock No.:
- 814-6252
- Mfr. Part No.:
- 67303000
- Manufacturer:
- Pro Car
Price (ex. GST) Each
$59.53
(exc. GST)
$65.48
(inc. GST)
units | Per unit |
1 - 2 | $59.53 |
3 + | $57.47 |
- RS Stock No.:
- 814-6252
- Mfr. Part No.:
- 67303000
- Manufacturer:
- Pro Car
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pro-Car Charging Cable with Micro USB Plug
Pro-Car charging cable with micro USB plug 12-24V, output 5 V, 2000mA. For charging and operating sat navs, mobile phones, smart phones, PDAs, digital cameras and devices that are suitable for charging by 5V USB. This Pro-Car charging cable features a high-performance fly-back converter and integrated protection against short-circuit, polarity reversal and overload. Fitting for cigarette lighter and standard socket by using an up to 180° bendable universal plug.
Cable length 1.80m
Approvals
CE
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
Specifications
Attribute | Value |
Number of Contacts | 1 |
Type | Charging Cable |
Gender | Female |
Number of Rows | 1 |
Current Rating | 2A |
Mounting Type | Cable Mount |
Colour | Black |
Corded | Yes |
Cord Length | 1.8m |
Series Number | 67303000 |