TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- RS Stock No.:
- 718-7148
- Mfr. Part No.:
- 1393454-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-7148
- Mfr. Part No.:
- 1393454-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | ELO | |
| Colour | Black | |
| Width | 41.7mm | |
| Height | 19.25mm | |
| Number of Contacts | 28 | |
| For Use With | Micro Timer II, Junior Power Timer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series ELO | ||
Colour Black | ||
Width 41.7mm | ||
Height 19.25mm | ||
Number of Contacts 28 | ||
For Use With Micro Timer II, Junior Power Timer | ||
Standards/Approvals No | ||
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, Seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Related links
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-5
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell
- Molex MX150 20-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-2
