Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-357-1205
- RS Stock No.:
- 724-2425
- Mfr. Part No.:
- 1011-357-1205
- Brand:
- Deutsch
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$16.39
(exc. GST)
$18.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 625 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 95 | $3.278 | $16.39 | - |
| 100 + | $3.222 | $16.11 | 1% |
*price indicative
- RS Stock No.:
- 724-2425
- Mfr. Part No.:
- 1011-357-1205
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Sub Type | Backshell | |
| Product Type | Automotive Connector Backshell | |
| Series | DT | |
| Number of Contacts | 12 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Sub Type Backshell | ||
Product Type Automotive Connector Backshell | ||
Series DT | ||
Number of Contacts 12 | ||
For Use With Automotive Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DT Series Straight Conduit Receptacle Connector Adaptor Backshells
Deutsch range of straight receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
- RS Stock No. 0305146
- Mfr. Part No. 1011-247-1205
1 Pack of 5
$18.46
- RS Stock No. 7242412
- Mfr. Part No. 1011-249-1205
Each (In a Bag of 5)
$4.534
- RS Stock No. 0762812
- Mfr. Part No. USCM0CS-113
1 Bag of 2
$5.42
- RS Stock No. 0762813
- Mfr. Part No. USCM0CA-112
1 Bag of 2
$5.25
Related links
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-247-1205
- Deutsch DT 12-way Automotive Connector Backshell Backshell, 1011-249-1205
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-265-0405
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-263-0405
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-269-0605
- Deutsch DT 2-way Automotive Connector Backshell Backshell, 1011-256-0205
- Deutsch DT 4-way Automotive Connector Backshell Backshell, 1011-235-0405










