TE Connectivity LEAVYSEAL 22-way Automotive Connector Backshell Cover, 2112452-2
- RS Stock No.:
- 206-4967
- Mfr. Part No.:
- 2112452-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $11.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.79 | $18.95 | - |
| 125 - 245 | $3.698 | $18.49 | $11.50 |
| 250 + | $3.642 | $18.21 | $37.00 |
*price indicative
- RS Stock No.:
- 206-4967
- Mfr. Part No.:
- 2112452-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Cover | |
| Series | LEAVYSEAL | |
| Colour | Black | |
| Width | 28.9mm | |
| Height | 28.75mm | |
| Number of Contacts | 22 | |
| For Use With | Automotive Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Cover | ||
Series LEAVYSEAL | ||
Colour Black | ||
Width 28.9mm | ||
Height 28.75mm | ||
Number of Contacts 22 | ||
For Use With Automotive Connector | ||
Standards/Approvals No | ||
The TE Connectivity Tab Header has 22Pos.
Protection & Strain Relief Accessory Type?: Cover
Number of Positions?: 22
Cable Exit Angle?: 90° (Right Angle)
Primary Product Colour?: Black
Primary Product Material?: PA GF
Related links
- TE Connectivity LEAVYSEAL 22-way Automotive Connector Backshell Cover, 2112452-2
- TE Connectivity LEAVYSEAL 26-way Automotive Connector Backshell Cover Cable Exit
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit
- TE Connectivity LEAVYSEAL 26-way Automotive Connector Backshell Cover Cable Exit, 2112046-2
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit, 2327810-1
- TE Connectivity, LEAVYSEAL Automotive Connector Female Black Cable 22 Way Crimp Termination
- TE Connectivity LEAVYSEAL 1-way Automotive Connector Backshell Cable Exit Cover, 1823500-1
- TE Connectivity, LEAVYSEAL Automotive Connector Male Black Cable 22 Way Crimp Termination
