TE Connectivity LEAVYSEAL 26-way Automotive Connector Backshell Cover Cable Exit, 2112046-2

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.48

(exc. GST)

$19.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.496$17.48

*price indicative

RS Stock No.:
206-4965
Mfr. Part No.:
2112046-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cover Cable Exit

Product Type

Automotive Connector Backshell

Series

LEAVYSEAL

Colour

Black

Width

29.2mm

Height

29.3mm

Number of Contacts

26

For Use With

Automotive Connector

Standards/Approvals

No

The TE Connectivity has Cover,90,for 26Pos.

Protection & Strain Relief Accessory Type?: Cover - Cable Exit

Cable Exit Angle?: 90° (Right Angle)

Primary Product Colour?: Black

Primary Product Material?: PA GF

Each (In a Bag of 5)
$3.122
Each (Supplied in a Box)
$5.92
Each (Supplied in a Bag)
$1.37
Each (In a Box of 300)
$2.299

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy