TE Connectivity HALVONEX PRO 2-way Backshell Backshell, 2286685-1
- RS Stock No.:
- 775-643
- Mfr. Part No.:
- 2286685-1
- Brand:
- TE Connectivity
N
Subtotal (1 box of 5600 units)*
$57,662.48
(exc. GST)
$63,428.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $57,662.48 | $10.297 |
*price indicative
- RS Stock No.:
- 775-643
- Mfr. Part No.:
- 2286685-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Backshell | |
| Product Type | Backshell | |
| Series | HALVONEX PRO | |
| Colour | Black | |
| Width | 49mm | |
| Height | 94.45mm | |
| Number of Contacts | 2 | |
| For Use With | Automotive Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Backshell | ||
Product Type Backshell | ||
Series HALVONEX PRO | ||
Colour Black | ||
Width 49mm | ||
Height 94.45mm | ||
Number of Contacts 2 | ||
For Use With Automotive Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connectors are designed for harsh environment wire-to-wire and wire-to-circuit board connections. They are constructed of heavy-duty thermoplastic and withstand severe vibration and mechanical shock.
Current Rating 78 amps using 10 mm2
Operating Temperature 30°C to +100°C
Related links
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-1
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell, 2363714-2
- TE Connectivity Superseal Pro 2-way Automotive Connector Backshell Backshell
- TE Connectivity DEUTSCH 2-way Backshell Backshell, 1028-041-0205
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-111
- Amphenol Industrial USCM 2-way Backshell Backshell, USCM0AS-113
- TE Connectivity, HALVONEX Pro Housing Female Black Cable 2 Way Wire & Cable Termination 1394026-1
- TE Connectivity, HALVONEX Pro Connector Assembly Male Black Board 2 Way Through Hole Termination 2282162-1
