Van Damme Screened, 3.9 mm OD, 100 m, Purple
- RS Stock No.:
- 444-1196
- Mfr. Part No.:
- 278-401-000
- Brand:
- Van Damme
Subtotal (1 reel of 100 metres)*
$941.32
(exc. GST)
$1,035.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $941.32 | $9.413 |
*price indicative
- RS Stock No.:
- 444-1196
- Mfr. Part No.:
- 278-401-000
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.9mm | |
| Cable Length | 100m | |
| Fire Behaviour | IEC 60332.1 Fire resistance of a single cable, 0.3% Halogen acid gases IEC 60754-2, LSZH | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 150°C | |
| Jacket Colour | Purple | |
| Standards/Approvals | RoHS | |
| Number of Strands | 7 | |
| Core Strands | 7 x 200 μm | |
| Conductor Material | Oxygen-Free Copper | |
| Voltage | 1kV | |
| Jacket Material | PVC | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.9mm | ||
Cable Length 100m | ||
Fire Behaviour IEC 60332.1 Fire resistance of a single cable, 0.3% Halogen acid gases IEC 60754-2, LSZH | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 150°C | ||
Jacket Colour Purple | ||
Standards/Approvals RoHS | ||
Number of Strands 7 | ||
Core Strands 7 x 200 μm | ||
Conductor Material Oxygen-Free Copper | ||
Voltage 1kV | ||
Jacket Material PVC | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- IT
Purple Series Digilog LSZH Cable
Single pair configuration
Suitable for analogue balanced audio use
Also suitable for DMX512, RS422, Midi and timecode data transmissions
High purity oxygen free copper conductors
Related links
- Van Damme 100 m, Purple
- Van Damme Ecoflex Series 1 Screened White
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme 2 Core 4.85 mm OD Purple
- Van Damme 3 Core 6.35 mm OD Purple
- Van Damme 2 Core 6 mm OD Purple
- Van Damme 5 Core 6 mm OD Purple
- Van Damme Brown Ecoflex Starquad LSZH Series Screened 100 m, Brown
