Van Damme 2 Core, 0.22 mm² CSA Screened, 6 mm OD, 100 m, Purple
- RS Stock No.:
- 219-8504
- Mfr. Part No.:
- 268080070100
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$450.69
(exc. GST)
$495.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $450.69 |
*price indicative
- RS Stock No.:
- 219-8504
- Mfr. Part No.:
- 268080070100
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Purple | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Jacket Material | Multicore | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Purple | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Jacket Material Multicore | ||
- COO (Country of Origin):
- TW
The Van Damme Pro Grade Classic XKE purple colour instrument Cable is a relatively low capacitance unbalanced audio cable for use with guitars, keyboards and other unbalanced output devices. Its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on stage use.
Dual thermoplastic/lapped copper screens for excellent noise rejection
Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
- RS Stock No. 2198477
- Mfr. Part No. 268013020100
1 Reel of 1
$411.58
- RS Stock No. 2198515
- Mfr. Part No. 268612080
1 Reel of 1
$495.65
- RS Stock No. 0348685
1 Reel of 100 Metre(s)
$537.74
- RS Stock No. 2883919
- Mfr. Part No. TSK 1042
Each
$5.78












