Belden 1510C Series 8 Core Screened, 8.94 mm OD, 152 m, Black
- RS Stock No.:
- 418-4758
- Mfr. Part No.:
- 1510C B59500
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 418-4758
- Mfr. Part No.:
- 1510C B59500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 8 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.94mm | |
| Cable Length | 152m | |
| Fire Behaviour | CM Rated | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Series | 1510C | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 8 | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.94mm | ||
Cable Length 152m | ||
Fire Behaviour CM Rated | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Voltage 300V | ||
Series 1510C | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Multi-Pair Analog Snake Cable
CM rated flexible cable with a multitude of uses.
Features and Benefits
·CM rated
·Individually shielded and jacketed pairs
·Overall Beldfoil® shield
·Tinned copper drain wire
·Nylon rip cord
Applications
·Console board equipment
·Recording Studios
·Radio/television stations
·Post-production
·Sound systems
Approvals
UL; CM
Related links
- Belden 1509C Series 4 Core Screened 152 m, Black
- Belden 1800F Series 2 Core Screened 152 m, Black
- Belden 1508A Series 1 Screened Black
- Belden 8412 Series 2 Core Screened 152 m, Black
- Belden 1804A Series 4 Core Screened 152 m, Black
- Belden 1502R Series 4 Core 6.35 mm OD Black
- Belden 1305A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 8451 Series 1 Screened Black
