NewLink NL2VV Series 4 Core Screened, 10 m, Black
- RS Stock No.:
- 280-0500
- Mfr. Part No.:
- NL2VV-100
- Brand:
- NewLink
Subtotal (1 unit)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.97 |
*price indicative
- RS Stock No.:
- 280-0500
- Mfr. Part No.:
- NL2VV-100
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS Compliant | |
| Jacket Material | Zinc Alloy | |
| Series | NL2VV | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS Compliant | ||
Jacket Material Zinc Alloy | ||
Series NL2VV | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The NewLink Video Cable is made from oxygen free copper. is produced by melting and casting copper under a near vacuum atmosphere to lower the residual oxygen content. This reduces corrosion and enhances conductivity. The alloy hoods are made from Zinc Alloy with colour coded banding. S-VHS connection cable with Gold plated plugs for transmission of video signals.
Silver cast injection hood
Individually screened cable
RoHS compliant
Related links
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
