NewLink NL2TTMF Series 3 Core Screened, 3.5 mm OD, 1 m, Black
- RS Stock No.:
- 280-0488
- Mfr. Part No.:
- NL2TTMF-101
- Brand:
- NewLink
Subtotal (1 unit)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.67 |
*price indicative
- RS Stock No.:
- 280-0488
- Mfr. Part No.:
- NL2TTMF-101
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Audio Cable | |
| Number of Cores | 3 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.5mm | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant, ANSI/ESD S20.20:2021 | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | NL2TTMF | |
| Jacket Material | Metal | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Audio Cable | ||
Number of Cores 3 | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.5mm | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant, ANSI/ESD S20.20:2021 | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series NL2TTMF | ||
Jacket Material Metal | ||
- COO (Country of Origin):
- CN
The NewLink audio extension cables are assembled with gold plated connectors for a higher quality connection and also providing anti-corrosion properties. Ideal for extending the length of an existing 3.5mm Stereo cable. The connectors can also be referred to TRS or Tip Ring Sleeve.
Oxygen free copper cores
Metal connectors
Gold contacts
Related links
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMF Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
- NewLink NL2TTMM Series 3 Core 3.5 mm OD Black
