Subtotal (1 reel of 100 metres)*
$182.58
(exc. GST)
$200.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $182.58 | $1.826 |
*price indicative
- RS Stock No.:
- 214-9605
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.5mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Red | |
| Standards/Approvals | No | |
| Number of Strands | 7 | |
| Jacket Material | Cross Linked Polyethylene | |
| Conductor Material | Oxygen-Free Copper | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.5mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Red | ||
Standards/Approvals No | ||
Number of Strands 7 | ||
Jacket Material Cross Linked Polyethylene | ||
Conductor Material Oxygen-Free Copper | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
- COO (Country of Origin):
- TW
RS PRO Multicore Microphone Cable 100m
RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a two-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers, loudspeakers or amplifiers. This shielded multicore cable has a soft flexible PVC jacket and is engineered from pure OFC copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.
Features and Benefits
Applications
High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers XLPE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies. Multicore cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
