Alpha WireAlpha Essentials Communication & Control Series 2 Core Microphone Cable, 0.29 mm² CSA Screened, 6.53mm od

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-1925
Mfr. Part No.:
1771 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.29 mm²

Screened/Unscreened

Screened

Insulation Material

PE

Outer Diameter

6.53mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

American Wire Gauge

23 AWG

Conductor Resistance

1.87 Ω/0.3048 km

Conductor Material

Bare Copper

Voltage Rating

300 V

Screen Type

Copper Braid

Standards Met

RoHS

Cable Shape

Twisted Pair

Characteristic Impedance

86 Ω

Sheath Material

PVC

Shielded/Unshielded

Shielded

Core Strands

60/40 AWG

Series

Alpha Essentials Communication & Control

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy