Belden 8762 Series Screened, 76 m, Silver
- RS Stock No.:
- 176-2088
- Mfr. Part No.:
- 8762 060250
- Brand:
- Belden
Subtotal (1 reel of 76 metres)*
$876.48
(exc. GST)
$964.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $876.48 | $11.533 |
*price indicative
- RS Stock No.:
- 176-2088
- Mfr. Part No.:
- 8762 060250
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 76m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Silver | |
| Standards/Approvals | Euroclass Eca | |
| Size of Strands | 28AWG | |
| Core Strands | 7 x 28AWG | |
| Number of Strands | 7 | |
| Series | 8762 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 76m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Silver | ||
Standards/Approvals Euroclass Eca | ||
Size of Strands 28AWG | ||
Core Strands 7 x 28AWG | ||
Number of Strands 7 | ||
Series 8762 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- MX
Belden Screened Line-Level Low-Voltage Signal Cable, 20 AWG - 8762
Use this two-core cable from Belden to transmit line-level signals from microphones and other audio input devices to amplifiers. This component is a versatile choice as it can transmit both analogue and digital signals. It has conductors made of tinned copper material to ensure a secure connection and resistance against corrosion. This means there's little risk of it degrading prematurely if exposed to moisture or dissimilar metals. A cable like this one is frequently used in alarm and security systems.
Features & Benefits
• Low core-to-core capacitance of 27pF/ft (picofarad per foot) ensures high-quality signals
• Polyethylene (PE) insulation material for protection against electric shock
• 300V voltage rating
Applications
• Instrumentation
• Computing
• Control systems
Does this cable have twisted pairs?
Yes, this cable uses twisted pair conductors which helps to limit cross-talk as the signals travel in opposite directions.
Related links
- Belden 8719 Series Screened Silver
- Belden YE00423 Series Screened Silver
- Belden YE00421 Series 1 Screened Silver
- Belden 8728 Series 2 Screened Silver
- Belden 9873 Series 3 Screened Silver
- Belden 1696A Series 2 Core Screened 76 m, Black
- Belden YE00421 Series 1 Screened Silver
- Belden 8761 Series 1 Screened Silver
