Texas Instruments Audio Line Drivers, 8-Pin, 0.09W SOIC DRV135UA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.53

(exc. GST)

$12.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 18$11.53
19 - 37$11.27
38 +$11.10

*price indicative

Packaging Options:
RS Stock No.:
378-2705
Mfr. Part No.:
DRV135UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Line Drivers

Product Type

Audio Amplifier

Application

Audio Equipment

Output Power

0.09W

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

1.5MHz

Series

DRV135

Standards/Approvals

No

Height

8.26mm

Length

10.16mm

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Maximum Operating Temperature

85°C

Automotive Standard

No

Audio Line Drivers, Texas Instruments


Audio Amplifiers, Texas Instruments


Related links