Skyworks Solutions Inc Class D, 16-Pin NB SOIC-16 SI8244BB-D-IS1
- RS Stock No.:
- 273-1984
- Mfr. Part No.:
- SI8244BB-D-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1984
- Mfr. Part No.:
- SI8244BB-D-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Amplifier Type | Class D | |
| Pin Count | 16 | |
| Package Type | NB SOIC-16 | |
| Amplifier Class | Class D | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Product Type | Audio Amplifier IC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Amplifier Type Class D | ||
Pin Count 16 | ||
Package Type NB SOIC-16 | ||
Amplifier Class Class D | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Product Type Audio Amplifier IC | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si824x isolated driver family combines two isolated drivers in a single package. All drivers operate with a maximum supply voltage of 24 V. Based on proprietary isolation technology, the Si824x audio drivers incorporate input to output and output to output isolation, which enables level translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750 V. The Si824x audio drivers feature an integrated dead-time generator that provides highly precise control for achieving optimal THD.
High precision linear programmable dead time generator
Input to output isolation for low noise
Up to 8 MHz operation
RoHS compliant
Related links
- Skyworks Solutions Inc Class D, 16-Pin NB SOIC-16 SI8244BB-D-IS1
- Skyworks Solutions Inc 16-Pin NB SOIC-16 SI8244CB-D-IS1
- Skyworks Solutions Inc 16-Pin NB SOIC-16
- Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
