Texas Instruments, 2-Channel Headphone Amplifier, 10-Pin, 105mW VSSOP LM4811MM/NOPB
- RS Stock No.:
- 249-4926
- Mfr. Part No.:
- LM4811MM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,400.00
(exc. GST)
$1,540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.40 | $1,400.00 |
| 5000 + | $1.26 | $1,260.00 |
*price indicative
- RS Stock No.:
- 249-4926
- Mfr. Part No.:
- LM4811MM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Headphone Amplifier | |
| Output Power | 105mW | |
| Application | Headphone | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | VSSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Series | LM4 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Headphone Amplifier | ||
Output Power 105mW | ||
Application Headphone | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type VSSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Series LM4 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments 10-Pin, 105mW VSSOP LM4811MM/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS/NOPB
- Texas Instruments 10-Pin, 7.5W TO-263 LM4950TS
- Texas Instruments 8-Pin, 0.75W SOIC
- Texas Instruments 15-Pin, 40W TO-220
- Texas Instruments 8-Pin, 0.25W SOIC
- Texas Instruments 8-Pin, 1.1W MSOP
