Nisshinbo Micro Devices Audio Power Amplifier, 8-Pin, 400mW DMP8 NJM2135M-TE1
- RS Stock No.:
- 244-4486
- Mfr. Part No.:
- NJM2135M-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.56
(exc. GST)
$16.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.912 | $14.56 |
| 10 - 95 | $2.844 | $14.22 |
| 100 - 245 | $2.78 | $13.90 |
| 250 - 495 | $2.716 | $13.58 |
| 500 + | $2.652 | $13.26 |
*price indicative
- RS Stock No.:
- 244-4486
- Mfr. Part No.:
- NJM2135M-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Output Power | 400mW | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | DMP8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Series | NJM2135 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Output Power 400mW | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type DMP8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals JEDEC MO-187-DA | ||
Series NJM2135 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Operating Temperature 75°C | ||
The New Japan Radio product is a low voltage audio power amplifier for speaker drivers. No external coupling capacitors are required because of the differential output. It has closed loop gain which is adjusted by two external resistors. The low supply current in power down mode contributes to the reduction of power consumption of portable battery powered equipment and cellular phones
Output Power Exceeds 250mW
Operating Voltage is 2V to 16V
Low Operating Current in Power Down Mode is 0.1μA typ
Low Operating Current in Normal Operation Mode is 2.7mA typ
Bipolar technology
Related links
- Nisshinbo Micro Devices Audio Power Amplifier 400mW DMP8
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2
- Nisshinbo Micro Devices Audio, 14-Pin SSOP NJU8752V-TE1
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
