Infineon, 2-Channel Class D, 32-Pin, 6W IRS2452AM
- RS Stock No.:
- 236-4399
- Mfr. Part No.:
- IRS2452AM
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4399
- Mfr. Part No.:
- IRS2452AM
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Class D | |
| Application | Audio Equipment | |
| Output Power | 6W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -55°C | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Height | 900μm | |
| Series | IRS2452 | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 415V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Class D | ||
Application Audio Equipment | ||
Output Power 6W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Pin Count 32 | ||
Minimum Operating Temperature -55°C | ||
GBP - Gain Bandwidth Product 5MHz | ||
Height 900μm | ||
Series IRS2452 | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 415V | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
The Infineon Class D audio IC integrates two channels of high voltage, high performance Class D audio amplifier drivers with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier. It is designed with floating analog inputs and protection control Interface pins convenient for half bridge applications.
High noise immunity
External thermal sensor input
Programmable dead-time generation
Differential or single-ended input
Programmable over current protection
