ROHM, 14-Pin, 0.87W SSOP
- RS Stock No.:
- 223-6144
- Mfr. Part No.:
- BD8876FV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6144
- Mfr. Part No.:
- BD8876FV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Differential Line Driver | |
| Application | Projector | |
| Output Power | 0.87W | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.35mm | |
| Length | 5mm | |
| Width | 6.4mm | |
| Series | BD8876FV | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Differential Line Driver | ||
Application Projector | ||
Output Power 0.87W | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Height 1.35mm | ||
Length 5mm | ||
Width 6.4mm | ||
Series BD8876FV | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The ROHM output coupling capacitor-less line amplifier has a negative voltage generator built-in and generate the negative voltage from the supply voltage.
Integrated negative power supply
Ground-referenced outputs
Integrated short-circuit and thermal protection
