Infineon Digital Amplifier, 48-Pin, 6W MLPQ IRS2052MTRPBF
- RS Stock No.:
- 222-4954
- Mfr. Part No.:
- IRS2052MTRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$19,656.00
(exc. GST)
$21,621.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $6.552 | $19,656.00 |
| 15000 + | $5.896 | $17,688.00 |
*price indicative
- RS Stock No.:
- 222-4954
- Mfr. Part No.:
- IRS2052MTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Digital Amplifier | |
| Application | Speaker | |
| Output Power | 6W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | MLPQ | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -55°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Length | 7mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | IRS2052M | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Digital Amplifier | ||
Application Speaker | ||
Output Power 6W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type MLPQ | ||
Pin Count 48 | ||
Minimum Operating Temperature -55°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Length 7mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series IRS2052M | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
The Infineon integrated Digital Audio Amplifier
Integrated analog input Class D audio amplifier in a small 5 x 6 mm PQFN package
High peak music power output
No mechanical heatsink required
Split or single power supply
Differential or single-ended input
Related links
- Infineon Digital Amplifier 6W MLPQ
- Infineon Digital Amplifier 6W MLPQ IRS2052MTRPBF
- Infineon Digital Amplifier 6.2W MLPQ
- Infineon Digital Amplifier 6.2W MLPQ IRS2093MTRPBF
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA903Q-V0Y
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA803Q-V0Y
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN
- Infineon Digital Amplifier 160W QFN
