Infineon Digital Amplifier, 48-Pin, 6.2W MLPQ IRS2093MTRPBF
- RS Stock No.:
- 222-4958
- Mfr. Part No.:
- IRS2093MTRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.49
(exc. GST)
$23.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.745 | $21.49 |
| 10 - 98 | $10.415 | $20.83 |
| 100 - 248 | $10.11 | $20.22 |
| 250 - 498 | $9.80 | $19.60 |
| 500 + | $9.515 | $19.03 |
*price indicative
- RS Stock No.:
- 222-4958
- Mfr. Part No.:
- IRS2093MTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Digital Amplifier | |
| Output Power | 6.2W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | MLPQ | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Height | 900μm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | IRS2093 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Digital Amplifier | ||
Output Power 6.2W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type MLPQ | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Height 900μm | ||
Length 7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series IRS2093 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 10V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Infineon IRS2093 Series Audio Amplifier IC, 6.2W Output Power, 10V Minimum Supply Voltage - IRS2093MTRPBF
This audio amplifier IC is a single-channel DIGITAL POWER device designed to deliver efficient audio amplification in Compact surface-mounted applications, operating within a 10V-15V supply range and suited to environments requiring a wide temperature tolerance.
Features and Benefits:
• Class D operation provides high power efficiency for low heat dissipation
• Delivers 6.2W output power for small loudspeaker drive
• 9MHz gain-bandwidth supports responsive audio performance
• 48-pin MLPQ package enables dense PCB routing with many connections
• Surface-mount construction allows automated assembly on modern boards
• Wide operating temperature supports −40°C to 125°C operation
• Delivers 6.2W output power for small loudspeaker drive
• 9MHz gain-bandwidth supports responsive audio performance
• 48-pin MLPQ package enables dense PCB routing with many connections
• Surface-mount construction allows automated assembly on modern boards
• Wide operating temperature supports −40°C to 125°C operation
Applications
• Suitable for portable amplified speaker modules
• Ideal for small infotainment or media-control units
• Used with Compact audio driver boards in consumer electronics
• Can be used for low-power public-address or paging amplifiers
• Used in thermally challenging installations requiring wide-temperature tolerance
• Ideal for small infotainment or media-control units
• Used with Compact audio driver boards in consumer electronics
• Can be used for low-power public-address or paging amplifiers
• Used in thermally challenging installations requiring wide-temperature tolerance
What mounting considerations apply for this component?
It is intended for surface mounting in a 48-pin MLPQ footprint and requires solder pads matching the package pin count and spacing.
How does the device handle thermal stress during operation?
The device is specified to operate up to 125°C maximum case temperature and down to −40°C minimum, enabling use where ambient or internal temperatures are elevated.
What supply voltage range is required for correct operation?
It requires a supply within the 10V to 15V range to achieve rated output and performance.
How many audio channels does it support?
The component provides a single output channel suitable for mono amplification.
Related links
- Infineon Digital Amplifier 6.2W MLPQ
- Infineon Digital Amplifier 6W MLPQ
- Infineon Digital Amplifier 6W MLPQ IRS2052MTRPBF
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA903Q-V0Y
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA803Q-V0Y
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN
- Infineon Digital Amplifier 160W QFN
- Infineon Digital Amplifier 90W PQFN
