Infineon Audio, 16-Pin, 500W DSO IRS20957STRPBF
- RS Stock No.:
- 170-2310
- Mfr. Part No.:
- IRS20957STRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,465.00
(exc. GST)
$6,012.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.186 | $5,465.00 |
| 12500 + | $1.967 | $4,917.50 |
*price indicative
- RS Stock No.:
- 170-2310
- Mfr. Part No.:
- IRS20957STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio | |
| Output Power | 500W | |
| Application | Television, Home Sound System, Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | DSO | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Length | 9.2mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | IRS2095 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio | ||
Output Power 500W | ||
Application Television, Home Sound System, Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type DSO | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Length 9.2mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series IRS2095 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Infineon IRS2095 Series Audio Amplifier IC, 500W Output Power, 15V Maximum Supply Voltage - IRS20957STRPBF
This audio amplifier IC is a single-channel Class D device designed to drive high-power audio loads in consumer electronics. It operates from a 15V supply and is intended for integration into audio subsystems in televisions and domestic audio equipment. The component is supplied in a low-profile DSO package suitable for surface mounting and is specified to function across a wide temperature range for demanding operating environments.
Features and Benefits:
• Class D topology delivers high-power output with efficient heat management
• 500W maximum output power enables strong audio performance for large loudspeakers
• Single-channel configuration simplifies mono amplification designs
• 16-pin DSO surface-mount package supports compact PCB layouts
• Operates from a 15V supply voltage for compatibility with common audio rails
• Rated for operation between -40 °C and 125 °C for broad thermal resilience
• 500W maximum output power enables strong audio performance for large loudspeakers
• Single-channel configuration simplifies mono amplification designs
• 16-pin DSO surface-mount package supports compact PCB layouts
• Operates from a 15V supply voltage for compatibility with common audio rails
• Rated for operation between -40 °C and 125 °C for broad thermal resilience
Applications
• Suitable for integration in television audio output stages
• Ideal for home sound systems requiring high-power mono amplification
• Used with powered speaker modules needing compact high-output drivers
• Can be used for single-channel public-address or subwoofer amplification
• Ideal for home sound systems requiring high-power mono amplification
• Used with powered speaker modules needing compact high-output drivers
• Can be used for single-channel public-address or subwoofer amplification
What mounting considerations should I account for on the board?
The device is a surface-mount DSO with 16 pins, so ensure the pad pattern and thermal copper pours match the package footprint to aid solderability and heat dissipation.
How does the thermal range affect placement near heat-generating components?
With a maximum operating temperature of 125 °C and minimum -40 °C, locate it away from persistent heat sources and provide appropriate PCB thermal management to maintain ambient temperature within the allowed range.
What supply requirements are necessary for intended performance?
The amplifier requires a stable 15V supply capable of delivering the current demanded at up to 500W output
transient suppression and decoupling are recommended to preserve supply integrity.
Is this component suitable for automotive installations?
The part is not rated to automotive standards and should not be used where automotive certification is required.
