STMicroelectronics Audio, 9-Pin, 3W Flip-Chip A21SP16J

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8806
Mfr. Part No.:
A21SP16J
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Wearable, Healthcare, Fitness, PDA, Cellular Phone

Output Power

3W

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

1

Package Type

Flip-Chip

Pin Count

9

Minimum Operating Temperature

-40°C

Standards/Approvals

Pb-Free

Series

A21SP16

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.4V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
CN

Headphone and Low Power Audio Amplifiers, STMicroelectronics


Class-AB and filterless class-D architectures for optimal audio performance and power efficiency

Capless and filterless amplification integrated features

Audio Amplifiers, STMicroelectronics


  • RS Stock No. 1658413
  • Mfr. Part No. PAM8013AKR
Each (On a Reel of 3000)
$0.43
  • RS Stock No. 0218478P
  • Mfr. Part No. TDA7293V
Each (Supplied in a Tube)
$22.77
  • RS Stock No. 0218478
  • Mfr. Part No. TDA7293V
Each
$22.77
  • RS Stock No. 9210760
  • Mfr. Part No. PAM8013AKR
Each (In a Pack of 20)
$0.429

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy