STMicroelectronics Bridge Amplifier, 11-Pin, 26W Multiwatt TDA7391LV
- RS Stock No.:
- 168-8080
- Mfr. Part No.:
- TDA7391LV
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$139.30
(exc. GST)
$153.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $5.572 | $139.30 | - |
| 125 + | $5.014 | $125.35 | 10% |
*price indicative
- RS Stock No.:
- 168-8080
- Mfr. Part No.:
- TDA7391LV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Bridge Amplifier | |
| Application | Automotive | |
| Output Power | 26W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Package Type | Multiwatt | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Height | 10.7mm | |
| Series | TDA7391 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Bridge Amplifier | ||
Application Automotive | ||
Output Power 26W | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Package Type Multiwatt | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Height 10.7mm | ||
Series TDA7391 | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MA
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.
Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C Interface and diagnostics
Optional digital input
Optional augmented efficiency
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391LV
- STMicroelectronics Bridge Amplifier 26W Multiwatt
- STMicroelectronics Bridge Amplifier 26W Multiwatt TDA7391
- STMicroelectronics Bridge Amplifier 27W Multiwatt
- STMicroelectronics Bridge Amplifier 27W Multiwatt E-TDA7396
- STMicroelectronics Bridge Amplifier 7W Multiwatt
- STMicroelectronics Bridge Amplifier 7W Multiwatt TDA7266
- STMicroelectronics Bridge Amplifier 32W PowerSO-20
