STMicroelectronics Bridge Amplifier, 11-Pin, 27W Multiwatt E-TDA7396

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$43.39

(exc. GST)

$47.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$8.678$43.39

*price indicative

Packaging Options:
RS Stock No.:
880-5288
Mfr. Part No.:
E-TDA7396
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Audio Amplifier

Amplifier Type

Bridge Amplifier

Application

Automotive

Output Power

27W

Amplifier Class

Class A-B

Mount Type

Through Hole

Number of Channels

1

Package Type

Multiwatt

Pin Count

11

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

75kHz

Width

5mm

Series

TDA7396

Length

19.6mm

Standards/Approvals

No

Height

10.7mm

Minimum Supply Voltage

8V

Maximum Supply Voltage

18V

Automotive Standard

AEC-Q100

Maximum Operating Temperature

150°C

Automotive Audio Class-AB Power Amplifiers


ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature

Ability to drive very low impedance speakers

Products compliant with new stop-start engine and hybrid engine standards

Optional I²C interface and diagnostics

Optional digital input

Optional augmented efficiency

Audio Amplifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy