STMicroelectronics Bridge Amplifier, 15-Pin, 7W Multiwatt TDA7266
- RS Stock No.:
- 168-6411
- Mfr. Part No.:
- TDA7266
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$177.90
(exc. GST)
$195.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $7.116 | $177.90 |
| 125 + | $6.403 | $160.08 |
*price indicative
- RS Stock No.:
- 168-6411
- Mfr. Part No.:
- TDA7266
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Bridge Amplifier | |
| Output Power | 7W | |
| Application | Speaker | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Package Type | Multiwatt | |
| Pin Count | 15 | |
| Minimum Operating Temperature | 0°C | |
| Series | TDA7266 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 19.6mm | |
| Height | 10.7mm | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Audio Amplifier | ||
Amplifier Type Bridge Amplifier | ||
Output Power 7W | ||
Application Speaker | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Package Type Multiwatt | ||
Pin Count 15 | ||
Minimum Operating Temperature 0°C | ||
Series TDA7266 | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 19.6mm | ||
Height 10.7mm | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Related links
- STMicroelectronics Bridge Amplifier 7W Multiwatt
- STMicroelectronics Bridge Amplifier 7W Multiwatt TDA7266
- STMicroelectronics Bridge Amplifier, 15-Pin TDA7266M
- STMicroelectronics 15-Pin, 15W Multiwatt
- STMicroelectronics 15-Pin, 15W Multiwatt TDA7297
- STMicroelectronics Bridge Amplifier 26W Multiwatt
- STMicroelectronics Bridge Amplifier 27W Multiwatt
- STMicroelectronics 15-Pin, 35W Multiwatt
