Liscombe Reusable Protective Sleeve, 14in Length
- RS Stock No.:
- 273-5475
- Mfr. Part No.:
- 493
- Brand:
- Liscombe
Available for back order.
Price (ex. GST) 1 Pair
$33.56
(exc. GST)
$36.92
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $33.56 |
- RS Stock No.:
- 273-5475
- Mfr. Part No.:
- 493
- Brand:
- Liscombe
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Liscombe Reusable Protective Sleeve, 18in Length
- Liscombe Reusable Protective Sleeve
- ATG MaxiCut Ultra Blue Reusable Protective Sleeve for Puncture...
- Polyco Healthline Yellow Reusable Kevlar Protective Sleeve, 20in Length
- Ansell HyFlex Black Reusable HPPE Protective Sleeve for Automotive...
- Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length
- Elka Gb Green Reusable PVC Protective Sleeve, 410mm Length
- Tilsatec Yellow Reusable Composite Protective Sleeve for Cut...