- RS Stock No.:
- 268-6373
- Mfr. Part No.:
- 11250160-N
- Brand:
- Ansell
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.56
(exc. GST)
$14.92
(inc. GST)
Units | Per unit |
1 + | $13.56 |
- RS Stock No.:
- 268-6373
- Mfr. Part No.:
- 11250160-N
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
The Ansell black arm protection sleeves that combine cut protection with unrivalled comfort. The HyFlex 11-250 arm protection sleeves INTERCEPT cut resistance technology delivers ANSI A3 and EN ISO B cut protection. Their seamless HPPE yarn offers users a cool, breathable feel, while their bicep cuff keeps them securely in place.
Silicone-free reduced contaminant risks
Elevated comfort
Elevated comfort
Specifications
Attribute | Value |
---|---|
Material | HPPE |
Material Properties | Breathable |
Reusable/Disposable | Reusable |
Length | 16 |
Colour | Black |
Primary Application | Automotive Industry |
Size | 16 Inch |
EN388 Abrasion | 2 |
EN388 Blade | X |
EN388 Tear | 4 |
Range | HyFlex |
EN388 Puncture | 2 |