Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Disposable overalls, 18 in

Subtotal (1 unit)*

$30.86

(exc. GST)

$33.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.86

*price indicative

RS Stock No.:
348-041
Mfr. Part No.:
11290180-N
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable overalls

Material

Thermo Resistant Fibre

Colour

Dark Blue

Size

18 in

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

HyFlex 11-290

Standards/Approvals

DIN SPEC 4868, ANSI/ISEA 105-2024 CUT A5, EN ISO E, EN 407 contact heat protection level 1

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell protective arm sleeves are built with INTERCEPT Cut Resistance Technology, providing advanced protection with ANSI/ISEA 105-2024 CUT A5 and EN ISO E ratings, guarding against lacerations. Featuring nine compression zones, they regulate pressure, enhance blood circulation, stabilize arm muscles, and boost overall workplace safety. The ergonomic design ensures a natural, contoured fit, while the breathable material keeps the sleeves comfortable for all-day wear. These advanced features make the sleeves a top choice for protection and comfort in demanding environments.

Nine compression zones

Okeo Tex Standard 100

EN 388:2016 and ANSI/ISEA 105-2024 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy